395-035-525-102

Heilind Number:EDA395-035-525-102
Manufacturer:EDAC
Manufacturer Number:395-035-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-102

Detailed Description

Introducing the 395-035-525-102, a cutting-edge black card edge connector designed for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a robust amperage rating of 3A, making it ideal for high-power applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while the copper alloy contact material guarantees excellent conductivity. With 35 positions spread across a single row, this connector offers ample connectivity options. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding electronic systems. Trust the 395-035-525-102 for efficient and secure board-to-board connections in your next project.