395-035-525-107

Heilind Number:EDA395-035-525-107
Manufacturer:EDAC
Manufacturer Number:395-035-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge 395-035-525-107 Card Edge Connector. Designed for seamless integration, this black connector boasts a single row with 35 positions, offering optimal functionality for your electronic projects. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance copper alloy contacts, it ensures reliable and efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and high-speed data transmission.