395-035-525-188

Heilind Number:EDA395-035-525-188
Manufacturer:EDAC
Manufacturer Number:395-035-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-188

Detailed Description

Introducing our high-performance 395-035-525-188 Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. This sleek black connector, constructed with UL 94V-0 Thermoplastic Polyester housing, offers unparalleled durability and thermal resistance. Featuring 35 positions and a compact .1-inch pitch, it ensures precise and efficient data transmission. Crafted with copper alloy contacts, this connector guarantees optimal conductivity and signal integrity. With a wide operating temperature range of -40 to 105 °C, it is suitable for use in various environments. Trust in the 395-035-525-188 for reliable and high-speed connectivity in your electronic applications.