395-035-525-402

Heilind Number:EDA395-035-525-402
Manufacturer:EDAC
Manufacturer Number:395-035-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-402

Detailed Description

Maximize connectivity and efficiency with our 395-035-525-402 Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector boasts 35 positions with a pitch of .1 inch, ensuring reliable and high-speed data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees long-lasting performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the superior quality and precision engineering of this connector to take your PCB connectivity to the next level.