395-035-525-403

Heilind Number:EDA395-035-525-403
Manufacturer:EDAC
Manufacturer Number:395-035-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-403

Detailed Description

Introducing our high-performance 395-035-525-403 Black Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal functionality, this connector boasts 35 positions housed in durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. Its copper alloy contacts and 3A amperage rating guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and durability. Trust in the 395-035-525-403 for all your PCB interconnection needs.