395-035-525-404

Heilind Number:EDA395-035-525-404
Manufacturer:EDAC
Manufacturer Number:395-035-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-404

Detailed Description

Introducing the 395-035-525-404 Black Card Edge Connector, a premium solution for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector features a single row configuration with 35 positions, each meticulously crafted with copper alloy contacts for reliable conductivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide variety of electronic devices. Trust in the 395-035-525-404 for efficient and secure PCB connections, meeting the highest industry standards for quality and performance. Elevate your electronics projects with this essential component, available now for seamless integration.