395-035-525-407

Heilind Number:EDA395-035-525-407
Manufacturer:EDAC
Manufacturer Number:395-035-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-407

Detailed Description

Introducing our 395-035-525-407 Card Edge Connector, a essential component for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 35 positions and a pitch of .1 inch, it offers optimal connectivity in a compact form factor. The copper alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to streamline your PCB connectivity needs.