395-035-525-412

Heilind Number:EDA395-035-525-412
Manufacturer:EDAC
Manufacturer Number:395-035-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-412

Detailed Description

Introducing the 395-035-525-412 Board To Board Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester that ensures durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connectivity in a compact form factor. The 35 copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfectly suited for diverse industrial applications. Trust in the quality and innovation of our product to elevate your PCB connectivity experience.