395-035-525-458

Heilind Number:EDA395-035-525-458
Manufacturer:EDAC
Manufacturer Number:395-035-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-458

Detailed Description

Introducing our 395-035-525-458 Board To Board PCB Connector, an essential component for seamless electrical connections in your circuitry. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 35 positions and a single row configuration, it offers ample connectivity in a compact space, perfect for high-density PCB layouts. The contact material, crafted from Copper Alloy, guarantees reliable conductivity for your electronic devices. Featuring a pitch and row spacing of .1 and .2 inches respectively, precise alignment is easily achieved during assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in the quality and efficiency of our Board To Board PCB Connector to elevate the performance of your electronic systems.