395-035-525-603

Heilind Number:EDA395-035-525-603
Manufacturer:EDAC
Manufacturer Number:395-035-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-603

Detailed Description

Introducing our high-performance 395-035-525-603 Board To Board PCB Connector, the essential component for seamless connectivity in your electronic devices. Designed for maximum efficiency, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row configuration featuring 35 positions and a pitch of .1 inch, it allows for precise and reliable connections. The contact material, made of copper alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a tech enthusiast, a DIY hobbyist, or a professional in the electronics industry, this connector is a must-have for your projects. Upgrade your connectivity game with the 395-035-525-603 and experience seamless performance like never before.