395-035-525-607

Heilind Number:EDA395-035-525-607
Manufacturer:EDAC
Manufacturer Number:395-035-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-607

Detailed Description

Introducing our 395-035-525-607 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. This black connector stands out with its durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any operating environment. With a single row design and a pitch of .1 inch, it offers seamless integration onto your circuit board. Made with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. The 35 positions available provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in the quality and performance of our Card Edge Connector to keep your electronics running smoothly.