395-035-525-608

Heilind Number:EDA395-035-525-608
Manufacturer:EDAC
Manufacturer Number:395-035-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-608

Detailed Description

Introducing our high-performance 395-035-525-608 Card Edge Connector, designed to deliver seamless and reliable connectivity for your PCB assembly needs. Featuring a sleek and durable Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and longevity in operation. With a compact design and a single row configuration, it offers easy integration into your circuit layout. The contact material, crafted from Copper Alloy, guarantees superior conductivity and signal transmission. Boasting 35 positions and a pitch of .1 inch, this connector provides ample connectivity options with precise alignment. Its straight mount orientation and row spacing of .2 inch further enhance ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environmental conditions. Trust in the 395-035-525-608 for efficient and dependable board-to-board connections in your electronic applications.