395-035-525-678

Heilind Number:EDA395-035-525-678
Manufacturer:EDAC
Manufacturer Number:395-035-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-678

Detailed Description

Introducing the 395-035-525-678, a cutting-edge black Board To Board PCB Connector designed to elevate your electronic connections to a new level of efficiency. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety in any application. The 35 copper alloy contacts, arranged in a single row with a pitch of .1 inches, guarantee seamless communication between boards. Engineered for optimal performance, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is the perfect choice for achieving secure and reliable board-to-board connections. Upgrade your setup with the 395-035-525-678 and experience the difference in connectivity.