395-035-540-158

Heilind Number:EDA395-035-540-158
Manufacturer:EDAC
Manufacturer Number:395-035-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-540-158

Detailed Description

Enhance your PCB connections with our high-performance 35-position Card Edge Connector. Designed for seamless integration, this connector boasts a straight mount orientation and a single row configuration, ensuring easy installation and space-saving benefits. Crafted with precision, it features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing optimal performance and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity solutions with this essential component.