395-035-540-188

Heilind Number:EDA395-035-540-188
Manufacturer:EDAC
Manufacturer Number:395-035-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-540-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-540-188

Detailed Description

Enhance your circuit connectivity with this high-quality Black Card Edge Connector. Designed for seamless integration on PCBs, this connector features 35 positions in a single row, ensuring efficient power and data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connections. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme conditions ranging from -40 to 105°C. Crafted with Copper Alloy contacts, it delivers optimal conductivity, while the straight mount orientation facilitates easy installation. Elevate your electronics assembly with this essential component, a must-have in any professional or DIY project.