395-035-540-404

Heilind Number:EDA395-035-540-404
Manufacturer:EDAC
Manufacturer Number:395-035-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-540-404

Detailed Description

Enhance your electronic connections with this high-quality 35-position board-to-board PCB connector. Designed for seamless integration, this connector features a sleek black UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial use. Its straight mount orientation and single-row design make installation a breeze. Upgrade your connectivity solutions with this essential component.