395-035-540-412

Heilind Number:EDA395-035-540-412
Manufacturer:EDAC
Manufacturer Number:395-035-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-540-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this innovative connector features 35 positions, ensuring reliable contact for your electronic components. Crafted with high-quality materials, including UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both durability and optimal performance. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your PCB connections with this essential component.