395-035-540-458

Heilind Number:EDA395-035-540-458
Manufacturer:EDAC
Manufacturer Number:395-035-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-540-458

Detailed Description

Enhance your connectivity with our 35-position Board To Board PCB Connector, designed for seamless integration on your PCB. Its straight mount orientation and 0.1-inch pitch ensure efficient and secure connections, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and a current rating of 3A, this connector offers reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for high-speed data transmission and power delivery, it's an essential component for your electronic projects. Upgrade your connectivity solutions with this versatile connector, a must-have in any engineer's toolkit.