395-035-540-488

Heilind Number:EDA395-035-540-488
Manufacturer:EDAC
Manufacturer Number:395-035-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-540-488

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector. With a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring 35 positions and a straight mount orientation, it offers seamless PCB-to-PCB connectivity. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1in and row spacing of .2in ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless and secure board-to-board connections.