395-035-540-603

Heilind Number:EDA395-035-540-603
Manufacturer:EDAC
Manufacturer Number:395-035-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-540-603

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 35 positions in a single row with a pitch of .1 inches, ensuring optimal performance in your circuitry. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. With copper alloy contacts, it offers reliable conductivity for smooth signal transmission. Its straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity with this essential component.