395-035-541-102

Heilind Number:EDA395-035-541-102
Manufacturer:EDAC
Manufacturer Number:395-035-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-541-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring efficient signal transmission. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, reliability is paramount. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation and row spacing of .2 inch offer ease of installation. Elevate your electronic assemblies with this essential component.