395-035-541-104

Heilind Number:EDA395-035-541-104
Manufacturer:EDAC
Manufacturer Number:395-035-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-541-104

Detailed Description

Enhance your connectivity with this sleek Black Card Edge Connector, offering 35 positions for seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in various environments with an operating temperature range of -40 to 105°C. The straight mount orientation and 0.1-inch pitch facilitate easy installation, while the single row design with 0.2-inch row spacing optimizes space on your board. Trust in this high-quality connector for efficient board-to-board connections in your electronic projects.