395-035-541-108

Heilind Number:EDA395-035-541-108
Manufacturer:EDAC
Manufacturer Number:395-035-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-541-108

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it provides precise connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Whether you're a professional or DIY enthusiast, this black connector is a must-have for your electronic projects. Upgrade your connections today and experience seamless performance like never before.