395-035-541-158

Heilind Number:EDA395-035-541-158
Manufacturer:EDAC
Manufacturer Number:395-035-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-541-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features 35 positions in a single row, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. The contact material, Copper Alloy, ensures reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Designed for straight mount orientation, this connector is a crucial component for seamless circuit board connectivity.