395-035-541-404

Heilind Number:EDA395-035-541-404
Manufacturer:EDAC
Manufacturer Number:395-035-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-541-404

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliability in demanding environments. With 35 positions and a .1-inch pitch, it offers seamless integration on your circuit boards. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality. Trust in this high-quality connector for efficient board-to-board connections in your electronic designs.