395-035-541-412

Heilind Number:EDA395-035-541-412
Manufacturer:EDAC
Manufacturer Number:395-035-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-541-412

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 35 positions with a pitch of 0.1 inches, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient performance even in harsh operating conditions ranging from -40 to 105°C. Its single-row configuration and 0.2-inch row spacing offer easy installation and secure connections. Perfect for various applications, this connector is a vital component for optimizing your PCB layouts. Elevate your connectivity solutions with this essential connector.