395-035-541-658

Heilind Number:EDA395-035-541-658
Manufacturer:EDAC
Manufacturer Number:395-035-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-541-658

Detailed Description

Enhance your circuit connectivity with our Board To Board Card Edge Connector, a sleek and reliable solution for seamless PCB integration. Designed for optimal performance, this connector features 35 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures long-lasting durability and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. With a straight mount orientation, it's easy to install and offers a streamlined appearance. Elevate your electronics assembly with this essential component, ideal for a range of applications in the connectivity field.