395-035-541-688

Heilind Number:EDA395-035-541-688
Manufacturer:EDAC
Manufacturer Number:395-035-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-541-688

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row featuring 35 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, it is ideal for a wide variety of applications. Its straight mount orientation and 0.1-inch pitch facilitate easy installation, while the 0.2-inch row spacing provides efficient signal transmission. Upgrade your connectivity solutions with this essential component.