395-035-542-102

Heilind Number:EDA395-035-542-102
Manufacturer:EDAC
Manufacturer Number:395-035-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-542-102

Detailed Description

Efficiently connect your PCBs with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features 35 positions in a single row with a pitch of .1 inches and row spacing of .2 inches. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. The straight mount orientation offers easy installation, while the operating temperature range of -40 to 105 °C guarantees optimal functionality. Ideal for various applications, this connector is a must-have for any electronic setup.