395-035-542-404

Heilind Number:EDA395-035-542-404
Manufacturer:EDAC
Manufacturer Number:395-035-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-542-404

Detailed Description

Enhance connectivity on your PCB with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 35 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and rugged Copper Alloy contacts guarantee reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in this connector for secure and stable connections within your electronic systems.