395-035-542-412

Heilind Number:EDA395-035-542-412
Manufacturer:EDAC
Manufacturer Number:395-035-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-542-412

Detailed Description

Enhance your PCB connectivity with this sleek and high-performing Board To Board Card Edge Connector. Boasting a striking black hue, this connector features a single row design with 35 positions, ensuring seamless and efficient data transmission. Crafted with precision, it guarantees reliable performance with an amperage of 3A and a pitch of .1 inches. The housing material, UL 94V-0 Thermoplastic Polyester, provides durability and safety, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connections with this top-of-the-line PCB connector.