395-035-542-458

Heilind Number:EDA395-035-542-458
Manufacturer:EDAC
Manufacturer Number:395-035-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-542-458

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features 35 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Contact points are crafted from Copper Alloy for optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.