395-035-542-603

Heilind Number:EDA395-035-542-603
Manufacturer:EDAC
Manufacturer Number:395-035-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-542-603

Detailed Description

Enhance your PCB connections with our 35-position Board To Board PCB Connector in sleek black. With a straight mount orientation and a compact .1-inch pitch, this connector is perfect for ensuring seamless connectivity in your electronic designs. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance even in challenging environments. Designed for convenience, it features a single row layout with a .2-inch row spacing, making it easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.