395-035-544-101

Heilind Number:EDA395-035-544-101
Manufacturer:EDAC
Manufacturer Number:395-035-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-544-101

Detailed Description

Enhance connectivity in your electronic projects with this 35-position black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The straight mount orientation and compact pitch of .1 inch make it ideal for space-efficient installations. With a contact material of Copper Alloy, it guarantees reliable data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the realm of electronics. Upgrade your connectivity solutions with this high-performance component.