395-035-544-108

Heilind Number:EDA395-035-544-108
Manufacturer:EDAC
Manufacturer Number:395-035-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-544-108

Detailed Description

Enhance your PCB connectivity with our Black Board-to-Board Card Edge Connector. Designed for high performance, it features 35 positions in a single row with a pitch of .1 inches, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in all applications. With a straight mount orientation, it facilitates easy installation on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a versatile solution for your connectivity needs. Upgrade your system with this essential component, a perfect fit for various electronics projects.