395-035-544-412

Heilind Number:EDA395-035-544-412
Manufacturer:EDAC
Manufacturer Number:395-035-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-544-412

Detailed Description

Elevate your PCB connectivity with this high-performance 35-position Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while the copper alloy contacts guarantee reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for diverse applications. Trust in its quality and efficiency for all your board-to-board connection needs.