395-035-544-458

Heilind Number:EDA395-035-544-458
Manufacturer:EDAC
Manufacturer Number:395-035-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-544-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Crafted with precision, it features 35 contact positions on a single row, ensuring seamless communication. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments. With copper alloy contacts and a pitch of .1 inches, it offers efficient power transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs.