395-035-558-101

Heilind Number:EDA395-035-558-101
Manufacturer:EDAC
Manufacturer Number:395-035-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-558-101

Detailed Description

Enhance your electronic connections with this sleek black Board To Board PCB Connector. Featuring a single row with 35 positions, it ensures seamless data transfer on your circuit board. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a contact material of Copper Alloy, you can trust in reliable conductivity. The connector's compact pitch of .1 inches and row spacing of .2 inches optimize space on your board. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this high-performance connector.