395-035-558-102

Heilind Number:EDA395-035-558-102
Manufacturer:EDAC
Manufacturer Number:395-035-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-558-102

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a sleek black design, it offers efficient power transfer with a 3A amperage. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With 35 positions and a compact .1-inch pitch, it maximizes connectivity in a single row configuration. The right-angle mount orientation and .2-inch row spacing make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its performance to streamline your board-to-board connections with ease.