395-035-558-103

Heilind Number:EDA395-035-558-103
Manufacturer:EDAC
Manufacturer Number:395-035-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a single row layout and 35 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and .1-inch pitch cater to diverse application needs. Designed for easy installation, its right-angle mount orientation is perfect for space-saving setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity requirements. Trust in its quality and performance for seamless data transfer in your electronic devices. Elevate your PCB assembly with this essential component.