395-035-558-108

Heilind Number:EDA395-035-558-108
Manufacturer:EDAC
Manufacturer Number:395-035-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Designed for seamless integration, its one-row, 35-position layout ensures efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. The right-angle mount orientation makes it versatile for different PCB setups. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic projects with this essential connector.