395-035-558-158

Heilind Number:EDA395-035-558-158
Manufacturer:EDAC
Manufacturer Number:395-035-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-558-158

Detailed Description

Enhance connectivity within your electronic devices with this Black Board To Board PCB Connector. Featuring 35 positions in a single row with a pitch of .1 inches, it ensures efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Copper Alloy contacts guarantee reliable conductivity, while the right-angle mount orientation allows for space-saving installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Upgrade your connectivity solutions with this high-quality component.