395-035-558-188

Heilind Number:EDA395-035-558-188
Manufacturer:EDAC
Manufacturer Number:395-035-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-558-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-558-188

Detailed Description

Enhance your PCB connection setup with this high-quality board-to-board connector, designed for seamless integration and optimal performance. Featuring 35 positions in a single row, it ensures efficient data transmission within your electronic systems. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in various operating environments, with an impressive temperature range of -40 to 105 °C. The copper alloy contact material and a pitch of .1 in deliver secure and stable connections, while the right-angle mount orientation offers flexibility in installation. Trust in this connector for your connectivity needs, a crucial component in building robust and functional electronic assemblies.