395-035-558-402

Heilind Number:EDA395-035-558-402
Manufacturer:EDAC
Manufacturer Number:395-035-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-558-402

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in electronic assemblies. With 35 positions and a 1-row configuration, it offers ample connectivity options while saving valuable board space. The right-angle mount orientation ensures a secure and space-efficient connection, perfect for compact designs. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in harsh environments. The Copper Alloy contact material provides reliable conductivity, essential for high-performance applications. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient signal transmission is assured. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component, a must-have in any professional electronic setup.