395-035-558-403

Heilind Number:EDA395-035-558-403
Manufacturer:EDAC
Manufacturer Number:395-035-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-558-403

Detailed Description

Enhance your PCB connectivity with this high-quality Board-To-Board Card Edge Connector. Its sleek black design not only adds a touch of sophistication to your setup but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With 35 positions and a 3A amperage, it offers ample power and performance for your connection needs. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic devices. Upgrade your setup with this premium connector and experience efficient and robust connectivity like never before.