395-035-558-458

Heilind Number:EDA395-035-558-458
Manufacturer:EDAC
Manufacturer Number:395-035-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-558-458

Detailed Description

Enhance your PCB connectivity with our sleek and reliable 35-position black Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. The copper alloy contact material guarantees efficient power transfer, while the right-angle mount orientation offers convenient installation. With a compact pitch of .1 inches and row spacing of .2 inches, it optimizes space on your board while providing seamless interconnection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this high-performance connector for all your board-to-board PCB linkages.