395-035-558-488

Heilind Number:EDA395-035-558-488
Manufacturer:EDAC
Manufacturer Number:395-035-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-558-488

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row, with a pitch of .1 inches and a row spacing of .2 inches. The right-angle mount orientation and black housing made of UL 94V-0 Thermoplastic Polyester ensure optimal performance and durability. Crafted with precision, it boasts copper alloy contact material for reliable conductivity, even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setups with this essential connector for seamless and efficient connectivity.