395-035-558-603

Heilind Number:EDA395-035-558-603
Manufacturer:EDAC
Manufacturer Number:395-035-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-558-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 35 positions in a single row, it ensures seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contact material, guarantees reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Designed for convenience, the right-angle mount orientation enables easy PCB installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Perfect for professionals and DIY enthusiasts alike, it is a must-have in any toolbox. Upgrade your devices with this essential component and experience seamless connectivity like never before.