395-035-559-101

Heilind Number:EDA395-035-559-101
Manufacturer:EDAC
Manufacturer Number:395-035-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-559-101

Detailed Description

Elevate your connection game with this high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features 35 positions with a pitch of .1 inches, ensuring precise and efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance. Perfect for a variety of applications, from industrial machinery to consumer electronics, this connector is a must-have for any tech enthusiast. Upgrade your connectivity experience today.