395-035-559-102

Heilind Number:EDA395-035-559-102
Manufacturer:EDAC
Manufacturer Number:395-035-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 35-position Board-to-Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable signal transmission. The right-angle mount orientation offers convenient installation, while a compact pitch of .1 inches and row spacing of .2 inches optimize space utilization on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for commercial or industrial applications, trust in its quality and efficiency to streamline your electronic connections.